
T523T157M006APE030 | |
|---|---|
DigiKey Part Number | 399-18699-2-ND - Tape & Reel (TR) 399-18699-1-ND - Cut Tape (CT) 399-18699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523T157M006APE030 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523T157M006APE030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 50 | 18,68400 Kč | 934,20 Kč |
| 100 | 17,23730 Kč | 1 723,73 Kč |
| 500 | 14,79016 Kč | 7 395,08 Kč |
| 1 000 | 14,03275 Kč | 14 032,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,09680 Kč | 39 290,40 Kč |
| 9 000 | 12,40881 Kč | 111 679,29 Kč |
| 15 000 | 12,15423 Kč | 182 313,45 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

