T523H227M016APE070 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 49,15821 Kč
Datasheet
220 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T523H227M016APE070

DigiKey Part Number
399-18664-2-ND - Tape & Reel (TR)
399-18664-1-ND - Cut Tape (CT)
399-18664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T523H227M016APE070
Description
CAP TANT POLY 220UF 16V 2924
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T523H227M016APE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,72000 Kč107,72 Kč
1077,71400 Kč777,14 Kč
5065,78260 Kč3 289,13 Kč
10062,09110 Kč6 209,11 Kč
50055,84712 Kč27 923,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,91299 Kč53 912,99 Kč
3 00051,52160 Kč154 564,80 Kč
Manufacturers Standard Package
Unit Price without VAT:107,72000 Kč
Unit Price with VAT:130,34120 Kč