47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X476M035AHE030

DigiKey Part Number
399-18663-2-ND - Tape & Reel (TR)
399-18663-1-ND - Cut Tape (CT)
399-18663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X476M035AHE030
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X476M035AHE030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10125,46300 Kč1 254,63 Kč
50108,37480 Kč5 418,74 Kč
100103,08970 Kč10 308,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50094,13740 Kč47 068,70 Kč
1 50089,97447 Kč134 961,70 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč