
T521X156M063ATE035 | |
|---|---|
DigiKey Part Number | 399-10460-2-ND - Tape & Reel (TR) 399-10460-1-ND - Cut Tape (CT) 399-10460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X156M063ATE035 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X156M063ATE035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521X156M075ATE035 | KEMET | 12 675 | 399-13123-1-ND | 155,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 115,69900 Kč | 1 156,99 Kč |
| 50 | 99,61040 Kč | 4 980,52 Kč |
| 100 | 94,63170 Kč | 9 463,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,20476 Kč | 43 102,38 Kč |
| 1 500 | 82,28528 Kč | 123 427,92 Kč |
| 2 500 | 80,83482 Kč | 202 087,05 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |



