T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X107M025ATE0607280

DigiKey Part Number
399-T521X107M025ATE0607280TR-ND - Tape & Reel (TR)
399-T521X107M025ATE0607280CT-ND - Cut Tape (CT)
399-T521X107M025ATE0607280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X107M025ATE0607280
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X107M025ATE0607280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,78000 Kč103,78 Kč
1074,93800 Kč749,38 Kč
5063,46580 Kč3 173,29 Kč
10059,91670 Kč5 991,67 Kč
50055,72692 Kč27 863,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,51485 Kč101 029,70 Kč
4 00049,25237 Kč197 009,48 Kč
Manufacturers Standard Package
Unit Price without VAT:103,78000 Kč
Unit Price with VAT:125,57380 Kč