T521X106M075ATE0507280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 83,64892 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 60,66758 Kč
Datasheet
T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X106M075ATE0507280

DigiKey Part Number
T521X106M075ATE0507280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521X106M075ATE0507280
Description
CAP TANT POLY 10UF 75V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X106M075ATE0507280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
75 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,26450 Kč132 793,50 Kč
Manufacturers Standard Package
Unit Price without VAT:44,26450 Kč
Unit Price with VAT:53,56005 Kč