
T521V686M016ATE050 | |
|---|---|
DigiKey Part Number | 399-5935-2-ND - Tape & Reel (TR) 399-5935-1-ND - Cut Tape (CT) 399-5935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V686M016ATE050 |
Description | CAP TANT POLY 68UF 16V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V686M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 34,94100 Kč | 349,41 Kč |
| 50 | 28,50260 Kč | 1 425,13 Kč |
| 100 | 26,51210 Kč | 2 651,21 Kč |
| 500 | 23,14316 Kč | 11 571,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,10060 Kč | 22 100,60 Kč |
| 3 000 | 20,81189 Kč | 62 435,67 Kč |
| 5 000 | 20,33501 Kč | 101 675,05 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

