
T521V476M035ATE100 | |
|---|---|
DigiKey Part Number | 399-T521V476M035ATE100TR-ND - Tape & Reel (TR) 399-T521V476M035ATE100CT-ND - Cut Tape (CT) 399-T521V476M035ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V476M035ATE100 |
Description | CAP TANT POLY 47UF 35V 7343 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 50 | 28,25920 Kč | 1 412,96 Kč |
| 100 | 26,27900 Kč | 2 627,90 Kč |
| 500 | 22,93192 Kč | 11 465,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,89587 Kč | 21 895,87 Kč |
| 3 000 | 20,61542 Kč | 61 846,26 Kč |
| 5 000 | 20,14166 Kč | 100 708,30 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |



