33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V336M025ATE025

DigiKey Part Number
399-T521V336M025ATE025TR-ND - Tape & Reel (TR)
399-T521V336M025ATE025CT-ND - Cut Tape (CT)
399-T521V336M025ATE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V336M025ATE025
Description
CAP TANT POLY 33UF 25V 2917
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V336M025ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1033,61800 Kč336,18 Kč
5027,36460 Kč1 368,23 Kč
10025,43490 Kč2 543,49 Kč
50022,16716 Kč11 083,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,15590 Kč21 155,90 Kč
3 00019,90603 Kč59 718,09 Kč
5 00019,44360 Kč97 218,00 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč