
T521V226M025ATE040 | |
|---|---|
DigiKey Part Number | 399-13114-2-ND - Tape & Reel (TR) 399-13114-1-ND - Cut Tape (CT) 399-13114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V226M025ATE040 |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V226M025ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 39,30800 Kč | 393,08 Kč |
| 50 | 32,24460 Kč | 1 612,23 Kč |
| 100 | 30,06070 Kč | 3 006,07 Kč |
| 500 | 26,36634 Kč | 13 183,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,22280 Kč | 25 222,80 Kč |
| 3 000 | 23,80914 Kč | 71 427,42 Kč |
| 5 000 | 23,28611 Kč | 116 430,55 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

