
| T521V107M016AHE050 | |
|---|---|
| DigiKey Part Number | 399-T521V107M016AHE050TR-ND - Tape & Reel (TR) 399-T521V107M016AHE050CT-ND - Cut Tape (CT) 399-T521V107M016AHE050DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T521V107M016AHE050 | 
| Description | CAP TANT POLY 100UF 16V 2917 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T521V107M016AHE050 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | 100 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | V | |
| Ratings | - | |
| Features | General Purpose | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 98,20000 Kč | 98,20 Kč | 
| 10 | 70,78200 Kč | 707,82 Kč | 
| 50 | 59,81720 Kč | 2 990,86 Kč | 
| 100 | 56,42800 Kč | 5 642,80 Kč | 
| 500 | 52,20642 Kč | 26 103,21 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 48,91532 Kč | 48 915,32 Kč | 
| 2 000 | 47,45225 Kč | 94 904,50 Kč | 
| 3 000 | 46,71897 Kč | 140 156,91 Kč | 
| Unit Price without VAT: | 98,20000 Kč | 
|---|---|
| Unit Price with VAT: | 118,82200 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic