
T521V106M050ATE090 | |
|---|---|
DigiKey Part Number | 399-16638-2-ND - Tape & Reel (TR) 399-16638-1-ND - Cut Tape (CT) 399-16638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V106M050ATE090 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V106M050ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,67000 Kč | 118,67 Kč |
| 10 | 86,32100 Kč | 863,21 Kč |
| 50 | 73,42800 Kč | 3 671,40 Kč |
| 100 | 69,44050 Kč | 6 944,05 Kč |
| 500 | 62,68872 Kč | 31 344,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,59774 Kč | 60 597,74 Kč |
| 3 000 | 58,01201 Kč | 174 036,03 Kč |
| Unit Price without VAT: | 118,67000 Kč |
|---|---|
| Unit Price with VAT: | 143,59070 Kč |


