33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521T336M016ATE050

DigiKey Part Number
399-18657-2-ND - Tape & Reel (TR)
399-18657-1-ND - Cut Tape (CT)
399-18657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521T336M016ATE050
Description
CAP TANT POLY 33UF 16V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521T336M016ATE050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1030,23700 Kč302,37 Kč
5024,48780 Kč1 224,39 Kč
10022,71140 Kč2 271,14 Kč
50019,70662 Kč9 853,31 Kč
1 00018,77662 Kč18 776,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,62712 Kč52 881,36 Kč
9 00016,78204 Kč151 038,36 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč