T521T336M016ATE0457280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,55619 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 46,94899 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 42,28000 Kč
Datasheet
T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521T336M016ATE0457280

DigiKey Part Number
T521T336M016ATE0457280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521T336M016ATE0457280
Description
CAP TANT POLY 33UF 16V 1411
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521T336M016ATE0457280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,74364 Kč36 859,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74364 Kč
Unit Price with VAT:17,83980 Kč