
T521T106M035APE100 | |
|---|---|
DigiKey Part Number | 399-T521T106M035APE100TR-ND - Tape & Reel (TR) 399-T521T106M035APE100CT-ND - Cut Tape (CT) 399-T521T106M035APE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521T106M035APE100 |
Description | CAP TANT POLY 10UF 35V 3528 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 10 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,77100 Kč | 197,71 Kč |
| 50 | 15,68340 Kč | 784,17 Kč |
| 100 | 14,41740 Kč | 1 441,74 Kč |
| 500 | 12,28014 Kč | 6 140,07 Kč |
| 1 000 | 11,61902 Kč | 11 619,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,80225 Kč | 32 406,75 Kč |
| 9 000 | 10,20186 Kč | 91 816,74 Kč |
| 15 000 | 9,97966 Kč | 149 694,90 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

