Direct

T521Q336M016ATE040 | |
|---|---|
DigiKey Part Number | 399-11716-2-ND - Tape & Reel (TR) 399-11716-1-ND - Cut Tape (CT) 399-11716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521Q336M016ATE040 |
Description | CAP TANT POLY 33UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521Q336M016ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Q | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 36,39000 Kč | 363,90 Kč |
| 50 | 29,73740 Kč | 1 486,87 Kč |
| 100 | 27,67960 Kč | 2 767,96 Kč |
| 500 | 24,20272 Kč | 12 101,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,12657 Kč | 23 126,57 Kč |
| 3 000 | 21,79620 Kč | 65 388,60 Kč |
| 5 000 | 21,30377 Kč | 106 518,85 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |


