
T521D685M063ATE075 | |
|---|---|
DigiKey Part Number | 399-14802-2-ND - Tape & Reel (TR) 399-14802-1-ND - Cut Tape (CT) 399-14802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D685M063ATE075 |
Description | CAP TANT POLY 6.8UF 63V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D685M063ATE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 83,08900 Kč | 830,89 Kč |
| 50 | 70,54480 Kč | 3 527,24 Kč |
| 100 | 66,66240 Kč | 6 666,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,09376 Kč | 30 046,88 Kč |
| 1 500 | 57,03883 Kč | 85 558,24 Kč |
| 2 500 | 55,90802 Kč | 139 770,05 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |

