47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 65mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D476M025ATE065

DigiKey Part Number
399-16618-2-ND - Tape & Reel (TR)
399-16618-1-ND - Cut Tape (CT)
399-16618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521D476M025ATE065
Description
CAP TANT POLY 47UF 25V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D476M025ATE065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,26000 Kč50,26 Kč
1034,22400 Kč342,24 Kč
5027,88800 Kč1 394,40 Kč
10025,93170 Kč2 593,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,62322 Kč11 311,61 Kč
1 50021,08616 Kč31 629,24 Kč
2 50020,51756 Kč51 293,90 Kč
Manufacturers Standard Package
Unit Price without VAT:50,26000 Kč
Unit Price with VAT:60,81460 Kč