
T521D476M020ATE055 | |
|---|---|
DigiKey Part Number | 399-5758-2-ND - Tape & Reel (TR) 399-5758-1-ND - Cut Tape (CT) 399-5758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D476M020ATE055 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D476M020ATE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 45,27200 Kč | 452,72 Kč |
| 50 | 37,38900 Kč | 1 869,45 Kč |
| 100 | 34,95330 Kč | 3 495,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,82884 Kč | 15 414,42 Kč |
| 1 500 | 28,91187 Kč | 43 367,81 Kč |
| 2 500 | 28,20283 Kč | 70 507,07 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

