
T521D475M063ATE075 | |
|---|---|
DigiKey Part Number | 399-10462-2-ND - Tape & Reel (TR) 399-10462-1-ND - Cut Tape (CT) 399-10462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D475M063ATE075 |
Description | CAP TANT POLY 4.7UF 63V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D475M063ATE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 40,10600 Kč | 401,06 Kč |
| 50 | 32,92060 Kč | 1 646,03 Kč |
| 100 | 30,70120 Kč | 3 070,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,95052 Kč | 13 475,26 Kč |
| 1 500 | 25,20712 Kč | 37 810,68 Kč |
| 2 500 | 24,56228 Kč | 61 405,70 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

