
T521D157M020AHE050 | |
|---|---|
DigiKey Part Number | 399-T521D157M020AHE050TR-ND - Tape & Reel (TR) 399-T521D157M020AHE050CT-ND - Cut Tape (CT) 399-T521D157M020AHE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D157M020AHE050 |
Description | CAP TANT POLY 150UF 20V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D157M020AHE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 84,39100 Kč | 843,91 Kč |
| 50 | 71,68720 Kč | 3 584,36 Kč |
| 100 | 67,76050 Kč | 6 776,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,11342 Kč | 30 556,71 Kč |
| 1 500 | 58,02279 Kč | 87 034,18 Kč |
| 2 500 | 56,87896 Kč | 142 197,40 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |

