
T521D157M016ATE040 | |
|---|---|
DigiKey Part Number | 399-18650-2-ND - Tape & Reel (TR) 399-18650-1-ND - Cut Tape (CT) 399-18650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D157M016ATE040 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D157M016ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,07000 Kč | 62,07 Kč |
| 10 | 43,11800 Kč | 431,18 Kč |
| 50 | 35,62340 Kč | 1 781,17 Kč |
| 100 | 33,30510 Kč | 3 330,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,38404 Kč | 14 692,02 Kč |
| 1 000 | 28,17008 Kč | 28 170,08 Kč |
| 1 500 | 27,56198 Kč | 41 342,97 Kč |
| 2 500 | 26,88778 Kč | 67 219,45 Kč |
| 3 500 | 26,49362 Kč | 92 727,67 Kč |
| 5 000 | 26,11445 Kč | 130 572,25 Kč |
| 6 000 | 25,93467 Kč | 155 608,02 Kč |
| Unit Price without VAT: | 62,07000 Kč |
|---|---|
| Unit Price with VAT: | 75,10470 Kč |


