T521D107M025ATE0507634 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 139,43000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 76,65790 Kč
Datasheet
New at DigiKey
Image for T521D107M025ATE0507634 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D107M025ATE0507634

DigiKey Part Number
399-T521D107M025ATE0507634TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521D107M025ATE0507634
Description
100.UF 25.0V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50076,49614 Kč38 248,07 Kč
Manufacturers Standard Package
Unit Price without VAT:76,49614 Kč
Unit Price with VAT:92,56033 Kč