
T521B475M035ATE200 | |
|---|---|
DigiKey Part Number | 399-14259-2-ND - Tape & Reel (TR) 399-14259-1-ND - Cut Tape (CT) 399-14259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B475M035ATE200 |
Description | CAP TANT POLY 4.7UF 35V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B475M035ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 50 | 13,11120 Kč | 655,56 Kč |
| 100 | 12,00670 Kč | 1 200,67 Kč |
| 500 | 10,14246 Kč | 5 071,23 Kč |
| 1 000 | 9,56585 Kč | 9 565,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,09130 Kč | 18 182,60 Kč |
| 6 000 | 8,50479 Kč | 51 028,74 Kč |
| 10 000 | 8,28781 Kč | 82 878,10 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

