
T521B156M035ATE100 | |
|---|---|
DigiKey Part Number | 399-T521B156M035ATE100TR-ND - Tape & Reel (TR) 399-T521B156M035ATE100CT-ND - Cut Tape (CT) 399-T521B156M035ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B156M035ATE100 |
Description | CAP TANT POLY 15UF 35V 3528 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 50 | 12,77520 Kč | 638,76 Kč |
| 100 | 11,69590 Kč | 1 169,59 Kč |
| 500 | 9,86780 Kč | 4 933,90 Kč |
| 1 000 | 9,30253 Kč | 9 302,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,83743 Kč | 17 674,86 Kč |
| 6 000 | 8,26254 Kč | 49 575,24 Kč |
| 10 000 | 8,04984 Kč | 80 498,40 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



