
T521B106M016ATE100 | |
|---|---|
DigiKey Part Number | 399-16631-2-ND - Tape & Reel (TR) 399-16631-1-ND - Cut Tape (CT) 399-16631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B106M016ATE100 |
Description | CAP TANT POLY 10UF 16V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B106M016ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,78300 Kč | 227,83 Kč |
| 50 | 18,18000 Kč | 909,00 Kč |
| 100 | 16,76270 Kč | 1 676,27 Kč |
| 500 | 14,36516 Kč | 7 182,58 Kč |
| 1 000 | 13,62329 Kč | 13 623,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,01278 Kč | 26 025,56 Kč |
| 6 000 | 12,25807 Kč | 73 548,42 Kč |
| 10 000 | 11,97879 Kč | 119 787,90 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



