
T520Y687M006ATE025 | |
|---|---|
DigiKey Part Number | 399-18648-2-ND - Tape & Reel (TR) 399-18648-1-ND - Cut Tape (CT) 399-18648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y687M006ATE025 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y687M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,79000 Kč | 66,79 Kč |
| 10 | 46,68900 Kč | 466,89 Kč |
| 50 | 38,72000 Kč | 1 936,00 Kč |
| 100 | 36,25450 Kč | 3 625,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,08618 Kč | 16 043,09 Kč |
| 1 000 | 30,79496 Kč | 30 794,96 Kč |
| 1 500 | 30,14831 Kč | 45 222,46 Kč |
| 2 500 | 29,43134 Kč | 73 578,35 Kč |
| 3 500 | 29,01212 Kč | 101 542,42 Kč |
| 5 000 | 28,60867 Kč | 143 043,35 Kč |
| 6 000 | 28,41746 Kč | 170 504,76 Kč |
| Unit Price without VAT: | 66,79000 Kč |
|---|---|
| Unit Price with VAT: | 80,81590 Kč |

