KO-CAP T520 - 2917 (7343) Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) Y
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520Y477M006ATE018

DigiKey Part Number
399-18112-2-ND - Tape & Reel (TR)
399-18112-1-ND - Cut Tape (CT)
399-18112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520Y477M006ATE018
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520Y477M006ATE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,52000 Kč58,52 Kč
1040,56300 Kč405,63 Kč
5033,38960 Kč1 669,48 Kč
10031,17290 Kč3 117,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,42646 Kč13 713,23 Kč
1 00026,26640 Kč26 266,40 Kč
1 50025,68521 Kč38 527,82 Kč
2 50025,04100 Kč62 602,50 Kč
3 50024,66441 Kč86 325,43 Kč
5 00024,30197 Kč121 509,85 Kč
6 00024,13018 Kč144 781,08 Kč
Manufacturers Standard Package
Unit Price without VAT:58,52000 Kč
Unit Price with VAT:70,80920 Kč