
T520Y337M010ATE025 | |
|---|---|
DigiKey Part Number | 399-18646-2-ND - Tape & Reel (TR) 399-18646-1-ND - Cut Tape (CT) 399-18646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y337M010ATE025 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,09000 Kč | 94,09 Kč |
| 10 | 67,54900 Kč | 675,49 Kč |
| 50 | 56,93600 Kč | 2 846,80 Kč |
| 100 | 53,65430 Kč | 5 365,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,10388 Kč | 24 051,94 Kč |
| 1 000 | 46,38431 Kč | 46 384,31 Kč |
| 1 500 | 45,52315 Kč | 68 284,73 Kč |
| 2 500 | 44,56807 Kč | 111 420,18 Kč |
| 3 500 | 44,00972 Kč | 154 034,02 Kč |
| Unit Price without VAT: | 94,09000 Kč |
|---|---|
| Unit Price with VAT: | 113,84890 Kč |

