
T520Y337M010AHE035 | |
|---|---|
DigiKey Part Number | 399-18645-2-ND - Tape & Reel (TR) 399-18645-1-ND - Cut Tape (CT) 399-18645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y337M010AHE035 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M010AHE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D337M010C0035 | Vishay Sprague | 1 | 718-T55D337M010C0035CT-ND | 41,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 76,68500 Kč | 766,85 Kč |
| 50 | 64,88380 Kč | 3 244,19 Kč |
| 100 | 61,23020 Kč | 6 123,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,21526 Kč | 23 607,63 Kč |
| 1 500 | 44,63153 Kč | 66 947,29 Kč |
| 2 500 | 43,67550 Kč | 109 188,75 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |

