
T520Y337M010AHE015 | |
|---|---|
DigiKey Part Number | 399-T520Y337M010AHE015TR-ND - Tape & Reel (TR) 399-T520Y337M010AHE015CT-ND - Cut Tape (CT) 399-T520Y337M010AHE015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y337M010AHE015 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M010AHE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,04000 Kč | 118,04 Kč |
| 10 | 85,75800 Kč | 857,58 Kč |
| 50 | 72,93160 Kč | 3 646,58 Kč |
| 100 | 68,96290 Kč | 6 896,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,24490 Kč | 31 122,45 Kč |
| 1 500 | 59,12117 Kč | 88 681,76 Kč |
| 2 500 | 57,96519 Kč | 144 912,98 Kč |
| Unit Price without VAT: | 118,04000 Kč |
|---|---|
| Unit Price with VAT: | 142,82840 Kč |

