T520X687M004ATE010 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 320
Unit Price: 167,56000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 591
Unit Price: 172,18000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 400
Unit Price: 147,41000 Kč
Datasheet
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520X687M004ATE010

DigiKey Part Number
399-T520X687M004ATE010TR-ND - Tape & Reel (TR)
399-T520X687M004ATE010CT-ND - Cut Tape (CT)
399-T520X687M004ATE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X687M004ATE010
Description
CAP TANT POLY 680UF 4V 2917
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X687M004ATE010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10113,26300 Kč1 132,63 Kč
5097,43920 Kč4 871,96 Kč
10092,54030 Kč9 254,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50084,24482 Kč42 122,41 Kč
1 50080,38748 Kč120 581,22 Kč
2 50078,95996 Kč197 399,90 Kč
Manufacturers Standard Package
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč