


T520W337M2R5ATE040 | |
|---|---|
DigiKey Part Number | 399-4809-2-ND - Tape & Reel (TR) 399-4809-1-ND - Cut Tape (CT) 399-4809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W337M2R5ATE040 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W337M2R5ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 50 | 29,64500 Kč | 1 482,25 Kč |
| 100 | 27,59560 Kč | 2 759,56 Kč |
| 500 | 24,12628 Kč | 12 063,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,05223 Kč | 23 052,23 Kč |
| 3 000 | 21,72481 Kč | 65 174,43 Kč |
| 5 000 | 21,23368 Kč | 106 168,40 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

