


T520W337M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-12341-2-ND - Tape & Reel (TR) 399-12341-1-ND - Cut Tape (CT) 399-12341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W337M2R5ATE025 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W337M2R5ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 50 | 31,49700 Kč | 1 574,85 Kč |
| 100 | 29,35100 Kč | 2 935,10 Kč |
| 500 | 25,72088 Kč | 12 860,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,59706 Kč | 24 597,06 Kč |
| 3 000 | 23,20818 Kč | 69 624,54 Kč |
| 5 000 | 22,69418 Kč | 113 470,90 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


