680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V687M006ATE025

DigiKey Part Number
399-T520V687M006ATE025TR-ND - Tape & Reel (TR)
399-T520V687M006ATE025CT-ND - Cut Tape (CT)
399-T520V687M006ATE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V687M006ATE025
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V687M006ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
680 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,96000 Kč120,96 Kč
1088,13500 Kč881,35 Kč
5075,03800 Kč3 751,90 Kč
10070,98800 Kč7 098,80 Kč
50064,13108 Kč32 065,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,00653 Kč62 006,53 Kč
3 00059,37964 Kč178 138,92 Kč
Manufacturers Standard Package
Unit Price without VAT:120,96000 Kč
Unit Price with VAT:146,36160 Kč