


T520V477M2R5ATE015 | |
|---|---|
DigiKey Part Number | 399-4110-2-ND - Tape & Reel (TR) 399-4110-1-ND - Cut Tape (CT) 399-4110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V477M2R5ATE015 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V477M2R5ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 31,97500 Kč | 319,75 Kč |
| 50 | 26,02620 Kč | 1 301,31 Kč |
| 100 | 24,18860 Kč | 2 418,86 Kč |
| 500 | 21,07820 Kč | 10 539,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,11538 Kč | 20 115,38 Kč |
| 2 000 | 19,32264 Kč | 38 645,28 Kč |
| 3 000 | 18,92535 Kč | 56 776,05 Kč |
| 5 000 | 18,48510 Kč | 92 425,50 Kč |
| 7 000 | 18,22765 Kč | 127 593,55 Kč |
| 10 000 | 17,97990 Kč | 179 799,00 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |

