


T520V476M016ATE045 | |
|---|---|
DigiKey Part Number | 399-4739-2-ND - Tape & Reel (TR) 399-4739-1-ND - Cut Tape (CT) 399-4739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V476M016ATE045 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V476M016ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 56,12800 Kč | 561,28 Kč |
| 50 | 46,82980 Kč | 2 341,49 Kč |
| 100 | 43,95090 Kč | 4 395,09 Kč |
| 500 | 39,07980 Kč | 19 539,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,57151 Kč | 37 571,51 Kč |
| 3 000 | 35,70724 Kč | 107 121,72 Kč |
| 5 000 | 35,01719 Kč | 175 085,95 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

