


T520V337M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-4103-2-ND - Tape & Reel (TR) 399-4103-1-ND - Cut Tape (CT) 399-4103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M2R5ATE009 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 30,33300 Kč | 303,33 Kč |
| 50 | 24,62000 Kč | 1 231,00 Kč |
| 100 | 22,85820 Kč | 2 285,82 Kč |
| 500 | 19,87498 Kč | 9 937,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,95132 Kč | 18 951,32 Kč |
| 2 000 | 18,19110 Kč | 36 382,20 Kč |
| 3 000 | 17,81019 Kč | 53 430,57 Kč |
| 5 000 | 17,38793 Kč | 86 939,65 Kč |
| 7 000 | 17,14111 Kč | 119 987,77 Kč |
| 10 000 | 16,90347 Kč | 169 034,70 Kč |
| 12 000 | 16,79094 Kč | 201 491,28 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


