


T520V337M006ATE045 | |
|---|---|
DigiKey Part Number | 399-10351-2-ND - Tape & Reel (TR) 399-10351-1-ND - Cut Tape (CT) 399-10351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M006ATE045 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 27,84900 Kč | 278,49 Kč |
| 50 | 22,50660 Kč | 1 125,33 Kč |
| 100 | 20,85840 Kč | 2 085,84 Kč |
| 500 | 18,07058 Kč | 9 035,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,20774 Kč | 17 207,74 Kč |
| 2 000 | 16,49720 Kč | 32 994,40 Kč |
| 3 000 | 16,14128 Kč | 48 423,84 Kč |
| 5 000 | 15,74679 Kč | 78 733,95 Kč |
| 7 000 | 15,51605 Kč | 108 612,35 Kč |
| 10 000 | 15,29417 Kč | 152 941,70 Kč |
| 12 000 | 15,18898 Kč | 182 267,76 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |

