Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V337M006ATE0158395 | |
|---|---|
DigiKey Part Number | 399-T520V337M006ATE0158395TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V337M006ATE0158395 |
Description | 330.UF 6.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M006AHE015 | KEMET | 0 | 399-T520V337M006AHE015TR-ND | 47,78095 Kč | Parametric Equivalent |
| T520V337M006AHE0157706 | KEMET | 0 | 399-T520V337M006AHE0157706-ND | 52,81263 Kč | Parametric Equivalent |
| T520V337M006AHE0157790 | KEMET | 0 | 399-T520V337M006AHE0157790TR-ND | 80,11787 Kč | Parametric Equivalent |
| T520V337M006AHE0158395 | KEMET | 0 | 399-T520V337M006AHE0158395TR-ND | 62,33256 Kč | Parametric Equivalent |
| T520V337M006ATE015 | KEMET | 17 984 | 399-9782-1-ND | 49,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,79453 Kč | 34 794,53 Kč |
| Unit Price without VAT: | 34,79453 Kč |
|---|---|
| Unit Price with VAT: | 42,10138 Kč |






