33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V336M016ATE070

DigiKey Part Number
399-12339-2-ND - Tape & Reel (TR)
399-12339-1-ND - Cut Tape (CT)
399-12339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V336M016ATE070
Description
CAP TANT POLY 33UF 16V 2917
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V336M016ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,14000 Kč57,14 Kč
1039,37500 Kč393,75 Kč
5032,30520 Kč1 615,26 Kč
10030,12370 Kč3 012,37 Kč
50026,43018 Kč13 215,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,28709 Kč25 287,09 Kč
3 00023,87385 Kč71 621,55 Kč
5 00023,35099 Kč116 754,95 Kč
Manufacturers Standard Package
Unit Price without VAT:57,14000 Kč
Unit Price with VAT:69,13940 Kč