


T520V227M004ATE045 | |
|---|---|
DigiKey Part Number | 399-4084-2-ND - Tape & Reel (TR) 399-4084-1-ND - Cut Tape (CT) 399-4084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M004ATE045 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M004ATE045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 26,46600 Kč | 264,66 Kč |
| 50 | 21,28920 Kč | 1 064,46 Kč |
| 100 | 19,69380 Kč | 1 969,38 Kč |
| 500 | 16,99514 Kč | 8 497,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,16009 Kč | 16 160,09 Kč |
| 3 000 | 15,12795 Kč | 45 383,85 Kč |
| 5 000 | 14,74613 Kč | 73 730,65 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

