220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V227M004ATE015

DigiKey Part Number
399-10417-2-ND - Tape & Reel (TR)
399-10417-1-ND - Cut Tape (CT)
399-10417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V227M004ATE015
Description
CAP TANT POLY 220UF 4V 2917
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V227M004ATE015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,67000 Kč45,67 Kč
1030,95000 Kč309,50 Kč
5025,09340 Kč1 254,67 Kč
10023,28520 Kč2 328,52 Kč
50020,22942 Kč10 114,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,28362 Kč19 283,62 Kč
3 00018,11474 Kč54 344,22 Kč
5 00017,68217 Kč88 410,85 Kč
Manufacturers Standard Package
Unit Price without VAT:45,67000 Kč
Unit Price with VAT:55,26070 Kč