150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V157M010ATE040

DigiKey Part Number
399-5292-2-ND - Tape & Reel (TR)
399-5292-1-ND - Cut Tape (CT)
399-5292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V157M010ATE040
Description
CAP TANT POLY 150UF 10V 2917
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V157M010ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1031,03500 Kč310,35 Kč
5025,16400 Kč1 258,20 Kč
10023,34980 Kč2 334,98 Kč
50020,28322 Kč10 141,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,33412 Kč19 334,12 Kč
3 00018,16061 Kč54 481,83 Kč
5 00017,72651 Kč88 632,55 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč