

T520V157M006ATE025 | |
|---|---|
DigiKey Part Number | 399-4078-2-ND - Tape & Reel (TR) 399-4078-1-ND - Cut Tape (CT) 399-4078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 Kč | 30,83 Kč |
| 10 | 20,39300 Kč | 203,93 Kč |
| 50 | 16,23500 Kč | 811,75 Kč |
| 100 | 14,95390 Kč | 1 495,39 Kč |
| 500 | 12,78420 Kč | 6 392,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,11306 Kč | 12 113,06 Kč |
| 2 000 | 11,56044 Kč | 23 120,88 Kč |
| 3 000 | 11,28361 Kč | 33 850,83 Kč |
| 5 000 | 10,97674 Kč | 54 883,70 Kč |
| 7 000 | 10,79741 Kč | 75 581,87 Kč |
| 10 000 | 10,62480 Kč | 106 248,00 Kč |
| 12 000 | 10,54302 Kč | 126 516,24 Kč |
| Unit Price without VAT: | 30,83000 Kč |
|---|---|
| Unit Price with VAT: | 37,30430 Kč |



