
T520V107M010ATE055 | |
|---|---|
DigiKey Part Number | 399-18639-2-ND - Tape & Reel (TR) 399-18639-1-ND - Cut Tape (CT) 399-18639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V107M010ATE055 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V107M010ATE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 50 | 21,43480 Kč | 1 071,74 Kč |
| 100 | 19,82840 Kč | 1 982,84 Kč |
| 500 | 17,11128 Kč | 8 555,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,27051 Kč | 16 270,51 Kč |
| 3 000 | 15,23132 Kč | 45 693,96 Kč |
| 5 000 | 14,84689 Kč | 74 234,45 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

