
T520V107M010AHE018 | |
|---|---|
DigiKey Part Number | 399-T520V107M010AHE018TR-ND - Tape & Reel (TR) 399-T520V107M010AHE018CT-ND - Cut Tape (CT) 399-T520V107M010AHE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V107M010AHE018 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V107M010AHE018 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 Kč | 79,67 Kč |
| 10 | 56,24700 Kč | 562,47 Kč |
| 50 | 46,93320 Kč | 2 346,66 Kč |
| 100 | 44,05720 Kč | 4 405,72 Kč |
| 500 | 39,18706 Kč | 19 593,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,67901 Kč | 37 679,01 Kč |
| 3 000 | 35,81466 Kč | 107 443,98 Kč |
| 5 000 | 35,12471 Kč | 175 623,55 Kč |
| Unit Price without VAT: | 79,67000 Kč |
|---|---|
| Unit Price with VAT: | 96,40070 Kč |

