KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) V
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V107M006ATE045

DigiKey Part Number
399-4978-2-ND - Tape & Reel (TR)
399-4978-1-ND - Cut Tape (CT)
399-4978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V107M006ATE045
Description
CAP TANT POLY 100UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V107M006ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,83000 Kč68,83 Kč
1048,18300 Kč481,83 Kč
5039,99500 Kč1 999,75 Kč
10037,46480 Kč3 746,48 Kč
50033,18112 Kč16 590,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,85454 Kč31 854,54 Kč
2 00030,76226 Kč61 524,52 Kč
3 00030,21496 Kč90 644,88 Kč
5 00029,60830 Kč148 041,50 Kč
7 00029,25349 Kč204 774,43 Kč
Manufacturers Standard Package
Unit Price without VAT:68,83000 Kč
Unit Price with VAT:83,28430 Kč