


T520V107M006ATE045 | |
|---|---|
DigiKey Part Number | 399-4978-2-ND - Tape & Reel (TR) 399-4978-1-ND - Cut Tape (CT) 399-4978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V107M006ATE045 |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V107M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 50,47900 Kč | 504,79 Kč |
| 50 | 41,89100 Kč | 2 094,55 Kč |
| 100 | 39,24110 Kč | 3 924,11 Kč |
| 500 | 34,75378 Kč | 17 376,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,36456 Kč | 33 364,56 Kč |
| 3 000 | 31,64749 Kč | 94 942,47 Kč |
| 5 000 | 31,01186 Kč | 155 059,30 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |

