


T520V107M006ATE012 | |
|---|---|
DigiKey Part Number | 399-4068-2-ND - Tape & Reel (TR) 399-4068-1-ND - Cut Tape (CT) 399-4068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V107M006ATE012 |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V107M006ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 52,51600 Kč | 525,16 Kč |
| 50 | 43,67160 Kč | 2 183,58 Kč |
| 100 | 40,93770 Kč | 4 093,77 Kč |
| 500 | 36,31268 Kč | 18 156,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,87999 Kč | 34 879,99 Kč |
| 3 000 | 33,10874 Kč | 99 326,22 Kč |
| 5 000 | 32,45354 Kč | 162 267,70 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


